+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

S202S12F

Relay: solid state; Icntrl max: 8mA; 8A; max.600VAC; S202S12; SIP4

Manufacturer: SHARP

Manufacturer part number:
S202S12F
TME Symbol:
S202S12

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
8mA
Max. operating current
8A
Switched voltage
max. 600V AC
Manufacturer series
S202S12
Relay variant
1-phase
Case
SIP4
Schematic diagram
Gross weight7.568 g
See other products in this category: One Phase Solid State Relays SHARP
*
S202S12F
Product withdrawn from the offer
Use the specification table below to search for similar products