+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PR36MF11NSZF

Relay: solid state; Icntrl max: 10mA; 0.6A; max.600VAC; S26MD01

Manufacturer: SHARP

Manufacturer part number:
PR36MF11NSZF
TME Symbol:
S26MD01

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
10mA
Max. operating current
0.6A
Switched voltage
max. 600V AC
Manufacturer series
S26MD01
Relay variant
1-phase
Case
DIP8
Schematic diagram
Gross weight1.125 g
Certificates
See other products in this category: One Phase Solid State Relays SHARP
*
PR36MF11NSZF
Product withdrawn from the offer
Use the specification table below to search for similar products