+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

S75CS005

Tip; conical; 0.51mm; 350÷398°C; SSC-722A


Manufacturer: THERMALTRONICS

Manufacturer part number:
S75CS005
TME Symbol:
S75CS005

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.51mm
Tip temperature
350...398°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-722A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S75CS005
0 in TME stock
Net price for quantities from 1 pcs - 14.59 EURGross price for quantities from 1 pcs - 14.59 EUR
Net price for quantities from 3 pcs - 13.61 EURGross price for quantities from 3 pcs - 13.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.