+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

S9KEAZ64ACLK

IC: ARM microcontroller; 8kBSRAM,64kBFLASH; LQFP80; 2.7÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
S9KEAZ64ACLK
TME Symbol:
S9KEAZ64ACLK

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 64kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
71
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
KINETIS
Peripherial
POR, watchdog
Manufacturer series
EA
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • CAN
  • I2C
  • LIN
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
S9KEAZ64ACLK
0 in TME stock
No. of pieces (Multiplicity: 2 250)
Minimum order quantity: 2 250.
Multiplicity: 2 250.
Product for special order