+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

070441

Wrench: torque; 460mm; 40÷200Nm; Holder: square; 1/2"

Manufacturer: IRIMO

Manufacturer part number:
070441
TME Symbol:
SA.070441

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
460mm
Torque
40...200Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight1.3978 kg
EAN code8414909192124
See other products in this category: Torque Wrenches IRIMO
*
070441
Product withdrawn from the offer
Use the specification table below to search for similar products