+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

183-40-1

Socket: Torx®-bit; TX40; 1/2"; 60mm


Manufacturer: IRIMO

Manufacturer part number:
183-40-1
TME Symbol:
SA.183-40-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
60mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight80 g
EAN code8414909210699
See other products in this category: Socket Wrenches IRIMO,
*
183-40-1
0 in TME stock
Net price for quantities from 1 pcs - 6.91 EURGross price for quantities from 1 pcs - 6.91 EUR
Net price for quantities from 3 pcs - 6.23 EURGross price for quantities from 3 pcs - 6.23 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.