+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BAHCO | |
Type of socket accessories | extension | |
Holder socket size - inch | 1/4" | |
Material | alloy steel | |
Length | 50mm | |
Conform to the norm | DIN 3120 DIN 3122 DIN 3123 ISO 1174 ISO 3316 UNE 16511 | |
Key features | polished key surface |