+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

7409M-4

Socket: hex key-bit; HEX 4mm; 3/8"; Socket bit length: 47mm

Manufacturer: BAHCO

Manufacturer part number:
7409M-4
TME Symbol:
SA.7409M-4

Specification

Manufacturer
BAHCO
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Gross weight43.7 g
EAN code7314153001900
See other products in this category: Socket Wrenches BAHCO
*
7409M-4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcs