+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

161-46200

Spiral wrapping; Øbundle : 10÷100mm; polypropylene; blue; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-46200
TME Symbol:
SBPEMC9-PE/SS-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polypropylene
Colour
blue
Length
30m
Cable accessories features
with metal
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight42.53 g
Certificates
EAN code5022660685330
See other products in this category: Protective tubes HELLERMANNTYTON
*
161-46200
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 30 m