+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RASPBERRY PI ZERO 2 W 512MB RAM

Single-board computer; 1GHz; Architecture: Cortex A53; BCM2710A1

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI ZERO 2 W 512MB RAM
TME Symbol:
SC0510

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Clock frequency
1GHz
Kind of architecture
Cortex A53
Processor
BCM2710A1
Memory
512MB RAM
Bluetooth version
4.2, BLE
Dimensions
65x30mm
Version
wireless
Connection
40pin, microSD, Micro USB x2, mini HDMI, MIPI-CSI
Communictions protocol
IEEE 802.11b/g/n, WIFI
WiFi
2,4GHz
Operating temperature
-20...70°C
Video coding
H.264, H.265, OpenGL ES 1.1/2.0
Related items
SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC0023, SC0038, SC0054
Trade name
Raspberry Pi ZERO 2 W 512MB RAM
Supply voltage
  • 5V DC
Interface
  • GPIO
  • HDMI
  • MIPI-CSI
  • SD
  • USB
Gross weight12.16 g
Certificates
EAN code5056561800004

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI
*
RASPBERRY PI ZERO 2 W 512MB RAM
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 40 pcsCardboard = 400 pcs