+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CAMERA MODULE 3 NOIR

Camera; black; Comp: Sony IMX708; Dim: 25x24x11.5mm; 11.9Mpx; 75°

Manufacturer: RASPBERRY PI

Manufacturer part number:
CAMERA MODULE 3 NOIR
TME Symbol:
SC0873

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Colour
black
Components
Sony IMX708
Dimensions
25x24x11.5mm
Interface
CSI-2
Resolution
4608x2592 px
Sensor
11.9Mpx
Viewing angle
75°
Focusing
automatic
Lens focal length
4.74mm
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W
Gross weight12.95 g
Certificates
EAN code5056561800264

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI
*
CAMERA MODULE 3 NOIR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 135 pcs