+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CAMERA MODULE 3 SENSOR NOIR WIDE

Image sensor; Comp: Sony IMX708; Resolution: 4608x2592 px; 0÷50°C

Manufacturer: RASPBERRY PI

Manufacturer part number:
CAMERA MODULE 3 SENSOR NOIR WIDE

Alternative designations: SA36NA30P

TME Symbol:
SC0896

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
image sensor
Components
Sony IMX708
Resolution
4608x2592 px
Sensor
11.9Mpx
Operating temperature
0...50°C
Viewing angle
120°
Focusing
automatic
Connection
30pin FFC
Gross weight5 g
Certificates
EAN code5056561805931

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
CAMERA MODULE 3 SENSOR NOIR WIDE
0 in TME stock
No. of pieces (Multiplicity: 360)
Product for special order