+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: RASPBERRY PI
Alternative designations: SC1431
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Manufacturer series | Raspberry Pi 5 | |
Clock frequency | 2.4GHz | |
Kind of architecture | Cortex A76 | |
Processor | BCM2712 | |
Memory | 4GB RAM | |
Bluetooth version | 5.0, BLE | |
Dimensions | 85x56mm | |
Version | wireless | |
Connection | micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket | |
Communictions protocol | IEEE 802.11ac/b/g/n, WIFI | |
WiFi | 2,4GHz, 5GHz | |
Video coding | OpenGL ES 3.1, Vulkan® 1.2 | |
Related items | SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054 | |
Trade name | Raspberry Pi 5 4GB RAM |