+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

166-30601

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30601
TME Symbol:
SC20-FF-M20-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
20 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30 g
Certificates
EAN code4031026306681
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30601
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.62 USDGross price for quantities from 50 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.