+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SCE2E152M08FF7

Capacitor: ceramic; 1500pF; 250V; ±20%; THT; 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
SCE2E152M08FF7
TME Symbol:
SCE2E152M08FF7

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
250V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
SCE2E152M08FF7
0 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)