You are browsing the website for customers from: United Arab Emirates. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SCW08C-12 MEAN WELL - Converter DC/DC

Converter: DC/DC; 8W; Uin: 36÷72VDC; Uout: 12VDC; Iout: 670mA; THT

Manufacturer part number:
SCW08C-12

TME Symbol:
SCW08C-12

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
8W
Input voltage
36...72V DC
Output voltage
12V DC
Output current
0.67A
Mounting
THT
Manufacturer series
SCW08
Body dimensions
31.8x20.8x12.2mm
Efficiency
81%
Operating temperature
-40...71°C
Switching frequency
50kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
1.2"x0.8"
DimensionsSee
Gross weight18.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SCW08C-12
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 15 pcs