+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

23220310

Connector: terminal block; 24A; 750V; screw terminal; white

Manufacturer: SIMET

Manufacturer part number:
23220310
TME Symbol:
SI-220VDE

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
24A
Rated voltage
750V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyamide
Mounting hole diameter
3.2mm
Depth
20mm
Length
105mm
Wire cross-section
2.5mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
15.5mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
9mm
Stripped wire length
6mm
Operating temperature
-25...125°C
Dimensions
Gross weight29.4 g
See other products in this category: Terminal blocks SIMET
*
23220310
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 90 pcs