+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 32A | |
Rated voltage | 750V | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | white | |
Body material | polyamide | |
Mounting hole diameter | 3.2mm | |
Depth | 21mm | |
Length | 117mm | |
Wire cross-section | 4mm2 | |
Number of ways | 12 | |
Number of terminals | 24 | |
Conform to the norm | CE | |
Height | 17mm | |
Connectors features | may be easily broken into smaller fragments | |
Contacts pitch | 10mm | |
Stripped wire length | 7mm | |
Operating temperature | -25...125°C |