+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

S2-10D2C

Module: 5G; M.2; 5G,HSPA+,LTE-FDD,LTE-TDD,WCDMA; 52x30x2.3mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10D2C
TME Symbol:
SIM8380G-M2

Specification

Manufacturer
SIMCOM
Type of communications module
5G
Mounting
M.2
Transmission
5G, HSPA+, LTE-FDD, LTE-TDD, WCDMA
Dimensions
52x30x2.3mm
Operating temperature
-30...70°C
Interface
  • I2C
  • PCM
  • SIM
  • USB
Supply voltage
  • 3.135...4.4V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10D2C
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order