+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

35444206

Enclosure: junction box; X: 110mm; Y: 128mm; Z: 22mm; polyamide; IP20

Manufacturer: SIMET

Manufacturer part number:
35444206

Alternative designations: HAD02 BIAŁY

TME Symbol:
SIMET-35444206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
128mm
Dimension Z
22mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP20
Version
with terminals
Body colour
white
Max cable section
4mm2
Gross weight148.2 g
EAN code5907813238161
See other products in this category: Junction boxes SIMET,
*
35444206
0 in TME stock
Net price for quantities from 1 pcs - 11.82 EURGross price for quantities from 1 pcs - 11.82 EUR
Net price for quantities from 5 pcs - 11.08 EURGross price for quantities from 5 pcs - 11.08 EUR
Net price for quantities from 10 pcs - 10.35 EURGross price for quantities from 10 pcs - 10.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.