+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 10...30V DC | |
Max. operating current | 22A | |
Switched voltage | 24...520V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 89.8x98x126mm | |
Manufacturer series | SIT | |
Design | heatsink | |
Operating temperature | -40...100°C |