+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Operating Force | 2.55N | |
Body dimensions | 10x10x4.15mm | |
Button height | 5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | SKQB | |
Operating temperature | -40...90°C | |
Button shape | round | |
Actuator colour | red | |
Leads | for PCB | |
Contact resistance | 500mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 100000 cycles |