+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SMAJ40CE3/TR13

Diode: TVS; 0.5kW; 44.4V; 5.6A; bidirectional; DO214AC,SMA; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMAJ40CE3/TR13
TME Symbol:
SMAJ40CE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
40V
Breakdown voltage
44.4V
Max. forward impulse current
5.6A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
5000pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
SMAJ40CE3/TR13
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.