+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SMB403025

Ferrite: bead; Imp.@ 100MHz: 47Ω; SMD; Imp.@ 25MHz: 30Ω; B: 3.1mm


Manufacturer: FERROCORE

Manufacturer part number:
SMB403025
TME Symbol:
SMB403025

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
47Ω
Mounting
SMD
Impedance at 25MHz
30Ω
A dimension
4mm
B dimension
3.1mm
C dimension
2.6mm
D dimension
1.35mm
Design
Gross weight0.209 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
SMB403025
0 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 250 pcs - 0.03 EURGross price for quantities from 250 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs