+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SMCJ400A

Diode: TVS; 1.5kW; 447÷494V; 2.3A; unidirectional; SMC; reel,tape

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMCJ400A
TME Symbol:
SMCJ400A-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
2.3A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.417 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMCJ400A
0 in TME stock
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.
Product for special order