+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SN65HVD1050MDREP

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SOIC8; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD1050MDREP
TME Symbol:
SN65HVD1050MDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-55...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD1050MDREP
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order