+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SN65HVD232QD

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD232QD
TME Symbol:
SN65HVD232QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD232QD
0 in TME stock
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.
Product for special order