+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SN74ALS534AN

IC: digital; D flip-flop; Ch: 8; IN: 8; TTL; THT; PDIP20; ALS; 19mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS534AN
TME Symbol:
SN74ALS534AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
TTL
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Family
ALS
Kind of output
3-state
Quiescent current
19mA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ALS534AN
0 in TME stock
Net price for quantities from 20 pcs - 4.30 EURGross price for quantities from 20 pcs - 4.30 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.