+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

6471

Clip; 1.5mm; the tile leveling system; standard; film; 440pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
6471
TME Symbol:
SOLID-6471

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
1.5mm
Tools application
the tile leveling system
Manufacturer series
standard
Related items
SOLID-6459, SOLID-6464
Kind of package
film
Quantity in set/package
440pcs.
Gross weight1.65 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6471
0 in TME stock
Net price for quantities from 1 pcg - 19.91 EURGross price for quantities from 1 pcg - 19.91 EUR
Net price for quantities from 4 pcg - 18.04 EURGross price for quantities from 4 pcg - 18.04 EUR
Net price for quantities from 8 pcg - 16.80 EURGross price for quantities from 8 pcg - 16.80 EUR
Net price for quantities from 12 pcg - 16.18 EURGross price for quantities from 12 pcg - 16.18 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.