+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | detecting | |
Number of positions | 2 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.1A / 30V DC | |
Leads | angled, for soldering | |
Manufacturer series | SPPB | |
Mounting | M2x0,4 | |
Operating Force | 0.35N | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 50000 cycles | |
Contact resistance | 1Ω | |
Application | automotive | |
Operating temperature | -40...85°C |