+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SPPB640201

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; SPPB; SMT; 350mN

Manufacturer: ALPS

Manufacturer part number:
SPPB640201
TME Symbol:
SPPB640201

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
angled, for PCB
Manufacturer series
SPPB
Mounting
SMT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Electrical life
50000 cycles
Contact resistance
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPB640201
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 5 200.
Multiplicity: 2 600.
Product for special order