+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SPVS420100

Switch: detecting; Pos: 2; SPST; 0.1A/30VDC; Leads: for PCB; SPVS


Manufacturer: ALPS

Manufacturer part number:
SPVS420100
TME Symbol:
SPVS420100

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPVS
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(OFF)-ON
Mounting
SMT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Body dimensions
3.5x3.3x1mm
Operating temperature
-40...85°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVS420100
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order