+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SSCTL10400

Switch: detecting; Pos: 2; SPDT; 0.1A/12VDC; Leads: for PCB; SSCT


Manufacturer: ALPS

Manufacturer part number:
SSCTL10400
TME Symbol:
SSCTL10400

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Leads
for PCB
Manufacturer series
SSCT
Mounting
THT
Operating Force
0.7N
Min. insulation resistance
0.1GΩ
Body dimensions
12.5x11.5x5mm
Electrical life
10000 cycles
Contact resistance
0.2Ω
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SSCTL10400
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.
Product for special order