+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SSM1A36BD

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 48÷600VAC; Zelio Relay


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A36BD
TME Symbol:
SSM1A36BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
48...600V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
12mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Gross weight64.79 g
Certificates
EAN code3606480579400
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A36BD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order