+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 6A | |
Switched voltage | 24...280V AC | |
Relay variant | 1-phase, double | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Manufacturer series | Zelio Relay | |
Design | heatsink | |
Width | 18mm |