+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STB6045CTR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 30Ax2; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STB6045CTR
TME Symbol:
STB6045CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.56V
Max. load current
60A
Max. forward impulse current
0.32kA
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STB6045CTR
0 in TME stock
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 800 pcs - 0.59 EURGross price for quantities from 800 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.