+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | ST1S40IPHR | |
Connection | pin header | |
Frequency | 800kHz | |
Operating voltage | 4...18V DC | |
Output voltage | 3.3V | |
Output current | 3A | |
Protection | short circuit protection SCP | |
Application | power supply | |
Kit contents | prototype board |