+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM3241G-EVAL

Dev.kit: STM32; Comp: STM32F417IGH6; Architecture: Cortex M4

Manufacturer: STMicroelectronics

Manufacturer part number:
STM3241G-EVAL
TME Symbol:
STM3241G-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F417IGH6
Connection
Jack 3,5mm, microSD, pin strips, RJ45, RS232, USB
Kind of architecture
Cortex M4
Kit contents
TFT display
Interface
  • CAN 2.0A/B
  • Ethernet
  • I2C
  • I2S
  • JTAG
  • Smart Card
  • SWD
  • USB OTG
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics
*
STM3241G-EVAL
Product withdrawn from the offer
Use the specification table below to search for similar products