+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM32F412CEU7TR

IC: STM32 ARM microcontroller; 100MHz; Architecture: Cortex M4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F412CEU7TR
TME Symbol:
STM32F412CEU7TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Number of inputs/outputs
36
Kind of architecture
Cortex M4
Family
ARM
Interface
  • ADC
  • CAN
  • CAN x2
  • I2C
  • I2S
  • SPI
  • SPI x5
  • USART
  • USART x3
  • USB
Gross weight0.083 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32F412CEU7TR
Product withdrawn from the offer
Use the specification table below to search for similar products