+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM32G031C8T3TR

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 1.7÷3.6VDC; STM32G0

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G031C8T3TR
TME Symbol:
STM32G031C8T3TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
19
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32G0
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x2
  • USART x2
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G031C8T3TR
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Product for special order