+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM32G071G8U6N

IC: STM32 ARM microcontroller; 64MHz; UFQFPN28; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G071G8U6N
TME Symbol:
STM32G071G8U6N

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN28
Kind of architecture
Cortex M0+
Memory
36kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
11
Number of 12bit D/A converters
2
Number of 16bit timers
10
Number of 8bit timers
3
Number of 32bit timers
1
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • HDMI CEC
  • I2C
  • I2S
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G071G8U6N
0 in TME stock
No. of pieces (Multiplicity: 2 940)
Minimum order quantity: 2 940.
Multiplicity: 2 940.
Product for special order