+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM32G431C8U3

IC: STM32 ARM microcontroller; 170MHz; UFQFPN48; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G431C8U3
TME Symbol:
STM32G431C8U3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
42
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
32kB SRAM 64kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
18
Number of 12bit D/A converters
4
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x3
  • LPUART
  • SAI
  • SPI x3
  • UART
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G431C8U3
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Product for special order