+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STM32G431K6U3

IC: STM32 ARM microcontroller; 170MHz; UFQFPN32; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G431K6U3
TME Symbol:
STM32G431K6U3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN32
Kind of architecture
Cortex M4F
Memory
32kB FLASH 32kB SRAM
Operating temperature
-40...125°C
Number of 12bit A/D converters
2
Number of comparators
4
Number of 12bit D/A converters
4
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • I2C x3
  • I2S x2
  • SAI
  • SPI x3
  • USART x2
  • USB 2.0
  • USB C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G431K6U3
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Product for special order