+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM8 microcontroller | |
Clock frequency | 16MHz | |
Mounting | SMD | |
Case | LQFP48 | |
Memory | 1kB EEPROM 2kB RAM 16kB FLASH | |
Number of 16bit timers | 3 | |
Number of 8bit timers | 1 | |
Number of PWM channels | 4 | |
Number of 10bit A/D converters | 10 | |
Family | STM8S | |
Kind of core | 8-bit |