+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STMPS2161STR

IC: power switch; high-side; 1A; Ch: 1; SMD; SOT23-5; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STMPS2161STR
TME Symbol:
STMPS2161STR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
1
Mounting
SMD
Case
SOT23-5
On-state resistance
135mΩ
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
STMPS2161STR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order