+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

STPS3170UF

Diode: Schottky rectifying; SMB flat; SMD; 170V; 3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3170UF
TME Symbol:
STPS3170UF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
170V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.89V
Max. load current
15A
Leakage current
4mA
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3170UF
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order