+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

SWS065-030V12TSK

Switch: slide; Pos: 2; SPDT; 0.5A/50VDC; MBB (shorting),ON-ON; THT

NEW

Manufacturer: GCT

Manufacturer part number:
SWS065-030V12TSK
TME Symbol:
SWS065-030V12TSK

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 50V DC
Switching method
MBB (shorting), ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
8.6x4.7x7.4mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
3mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Switches features
raised actuator
Flammability rating
UL94V-0
Key stroke
2mm
Operating temperature
-25...85°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS065-030V12TSK
0 in TME stock
Net price for quantities from 7000 pcs - 0.15 EURGross price for quantities from 7000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.