+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

C121 RED

Wire: microphone cable; 2x0.25mm2; red; OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C121 RED
TME Symbol:
TAS-C121-RD

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
red
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Cable outside dimensions
4.5x9mm
Wire cross-section shape
flat
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Gross weight56.176 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C121 RED
0 in TME stock
Net price for quantities from 2000 m - 2.03 USDGross price for quantities from 2000 m - 2.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.