+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TASKER | |
Type of wire | loudspeaker cable | |
Cable structure | 2x2mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Insulation colour | transparent | |
Wire insulation material | PVC | |
Package contents | 100m | |
Number of cores | 2 | |
Core section | 2mm2 | |
Cable outside dimensions | 2.5x11.5mm | |
Flexibility class | 6 | |
Operating temperature | -15...70°C |