+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | TASKER | |
Type of wire | data transmission | |
Cable structure | 3x1.5mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC FirestoP® | |
Insulation colour | black | |
Rated voltage | 49V | |
Kind of material | no flame propagation | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Cable external diameter | 8.4mm | |
Trade name | multi core cable |